产品概述
ADUM3070 is a regulated dc-to-dc isolated power supply controller with an internal MOSFET driver. The dc-to-dc controller has an internal isolated PWM feedback from the secondary side based on the iCoupler® chip scale transformer technology and complete loop compensation. This eliminates the need to use an optocoupler for feedback and compensates the loop for stability. It provides a more stable output voltage and higher efficiency compared to unregulated isolated dc-to-dc power supplies. The fully integrated feedback and loop compensation provides a smaller form factor than any discrete solution. The regulated feedback provides a relatively flat efficiency curve over the full output power range. It is used in applications such as power supply start-up bias and gate drives, isolated sensor interfaces, process controls.
- Isolated PWM feedback with built in compensation
- Regulated adjustable output from 3.3V to 24V
- Upto 80% efficiency, thermal shutdown
- Soft start function at power-up, 2500V rms isolation
- Pulse-by-pulse overcurrent protection
- Output ripple is 50mV p-p typ at (20MHz bandwidth, COUT = 0.1µF/47µF, IISO = 100mA)
- Output noise is 100mV p-p typ at (20MHz bandwidth, COUT = 0.1µF/47µF, IISO = 100mA)
- Switching frequency is 1000MHz typ at (ROC = 50Kohm, TA = 25°C)
- Operating temperature is -40°C to +105°C
- Package style is 16-lead QSOP
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
1放大器
3V
5.5V
3V
3.3V
24V
QSOP
1MHz
-
MSL 1 -无限制
No SVHC (21-Jan-2025)
1通道
-
500mA
5.5V
QSOP
QSOP
16引脚
-
-
ADUM3070
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书