打印页面
4,500 有货
需要更多?
4500 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4.700 (CNY5.311) |
| 10+ | CNY3.000 (CNY3.390) |
| 100+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY2.340 (CNY2.6442) |
| 1000+ | CNY2.310 (CNY2.6103) |
| 2500+ | CNY2.300 (CNY2.599) |
| 5000+ | CNY2.280 (CNY2.5764) |
包装规格:每个
最低: 1
多件: 1
CNY4.70 (CNY5.31 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
BGS14M8U9E6327XUSA1 is a single pole four throw (SP4T) high power MIPI R F switch in a compact 9-pin package (1.1 x 1.1mm²). The device is optimized for 5G and other cellular applications upto 7.125GHz. With a low insertion loss, high isolation, high linearity and high power handling, it is perfect for 5G and LTE 4G applications, such as 5G SRS, Uplink-Carrier Aggregation, High Power User Equipment (HPUE Class 2). Potential applications include 5G and 4G cellular handsets and cellular modems.
- 39dBm power handling capability
- Fast switching speed of 1.3µs
- Operating upto 7.125GHz to support latest 5G requirements
- Fully compatible with MIPI 2.1 RFFE standard with 2 USIDs
- Single VIO supply supporting both 1.2V and 1.8V
- High port-to-port-isolation
- No power supply decoupling required
- No blocking capacitors required if no DC applied on RF lines
- High EMI robustness
- PG-ULGA-9-1 package, ambient temperature range from -40°C to 85°C
技术规格
最低频率
40MHz
封装类型
ULGA
电源电压最小值
1.65V
工作温度最小值
-40°C
产品范围
-
最高频率
7.125GHz
针脚数
9引脚
电源电压最大值
1.95V
工作温度最高值
85°C
汽车质量标准
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.0003