需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,316.870 (CNY1,488.0631) |
10+ | CNY1,163.300 (CNY1,314.529) |
25+ | CNY1,080.360 (CNY1,220.8068) |
100+ | CNY1,078.610 (CNY1,218.8293) |
产品信息
产品概述
HMC365G8 is a low noise divide-by-4 static divider with InGaP GaAs HBT technology in an 8 lead glass/metal (hermetic) surface mount hermetic package. This device operates from DC (with a square wave input) to 13GHz input frequency with a single +5V DC supply. The low additive SSB phase noise of -151 dBc/Hz at 100 KHz offset helps the user maintain good system noise performance. Typical applications includes prescaler for DC to Ku band PLL applications, point-to-point / multi-point radios, VSAT radios, fibre optic, test equipment, space and military.
- Ultra low SSB phase noise (100KHz offset) of -151dBc/Hz (pin = 0dBm, Fin = 6GHz)
- Wide bandwidth
- Output power of 7dBm typical at Fin = 13GHz
- Maximum input frequency of 14GHz (typ), minimum input frequency of 0.2GHz (typ)
- Supply current (Icc) of 120mA
- Output transition time of 100ps (Pin = 0 dBm, Fout = 882MHz)
- Operating temperature range from -40 to +85°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
射频频率驱动器
5.25V
8引脚
85°C
-
No SVHC (21-Jan-2025)
4.75V
扁平包装
-40°C
-
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书