需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY428.740 (CNY484.4762) |
10+ | CNY395.950 (CNY447.4235) |
25+ | CNY378.190 (CNY427.3547) |
100+ | CNY357.600 (CNY404.088) |
产品概述
ADXL354 is a low noise, low drift, low power, 3-axis MEMS accelerometer. The analogue output, has low noise density, low 0g offset drift, low power, 3-axis accelerometers with selectable measurement ranges. It offers industry leading noise, minimal offset drift over temperature, and long-term stability enabling precision applications with minimal calibration. It is used in applications such as inertial measurement units (IMUs)/attitude and heading reference systems (AHRSs), platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, robotics, condition monitoring.
- Hermetic package offers optimal long-term stability
- 0g offset vs. temperature is 0.15mg/°C, 20-bit ADC
- Spectral density is 22.5μg/√Hz typical at (TA = 25°C, VSUPPLY = 3.3V)
- Measurement mode is 150μA typical at (TA = 25°C, VSUPPLY = 3.3V)
- Standby mode is 21μA typical at (TA = 25°C, VSUPPLY = 3.3V)
- User adjustable analogue output bandwidth, digital SPI and I²C interfaces supported
- Data interpolation routine for synchronous sampling, programmable high- and low-pass digital filters
- Electromechanical self test, integrated temperature sensor
- Operating temperature range from -40°C to +125°C, specified voltage is 3.3V
- Package style is 14-terminal LCC
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
± 2g, ± 8g
X, Y, Z
LCC
LCC
2.25V
-40°C
125°C
-
No SVHC (21-Jan-2025)
模拟
-
14引脚
100mV/克
3.6V
92mV/g
108mV/g
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书