需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY428.740 (CNY484.4762) |
10+ | CNY395.950 (CNY447.4235) |
25+ | CNY378.190 (CNY427.3547) |
100+ | CNY357.600 (CNY404.088) |
产品概述
ADXL354 is a low noise, low drift, low power, 3-axis MEMS accelerometer. The analogue output, has low noise density, low 0g offset drift, low power, 3-axis accelerometers with selectable measurement ranges. It offers industry leading noise, minimal offset drift over temperature, and long-term stability enabling precision applications with minimal calibration. It is used in applications such as inertial measurement units (IMUs)/attitude and heading reference systems (AHRSs), platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, robotics, condition monitoring.
- Hermetic package offers optimal long-term stability
- 0g offset vs. temperature is 0.15mg/°C, 20-bit ADC
- Spectral density is 22.5μg/√Hz typical at (TA = 25°C, VSUPPLY = 3.3V)
- Measurement mode is 150μA typical at (TA = 25°C, VSUPPLY = 3.3V)
- Standby mode is 21μA typical at (TA = 25°C, VSUPPLY = 3.3V)
- User adjustable analogue output bandwidth, digital SPI and I²C interfaces supported
- Data interpolation routine for synchronous sampling, programmable high- and low-pass digital filters
- Electromechanical self test, integrated temperature sensor
- Operating temperature range from -40°C to +125°C, specified voltage is 3.3V
- Package style is 14-terminal LCC
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
模拟
X, Y, Z
LCC
LCC
2.25V
92mV/g
108mV/g
-
No SVHC (21-Jan-2025)
± 2g, ± 8g
-
14引脚
100mV/克
3.6V
-40°C
125°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书