打印页面
65 有货
需要更多?
65 件可于 3-4 个工作日内送达(新加坡 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY145.390 (CNY164.2907) |
包装规格:每个
最低: 1
多件: 1
CNY145.39 (CNY164.29 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商PI SUPPLY
制造商产品编号PS-FLICK-I2C
库存编号2687143
产品范围Flick Series
硅芯制造商Microchip
硅芯系列号-
内核架构-
内核子架构-
硅芯号MGC3130
套件内容Flick大型, F-F跳线, F-M跳线, USB棒, 信息卡
适用于Raspberry Pi , BeagleBone, Arduino, Genuino, I2C可使用设备
产品范围Flick Series
SVHC(高度关注物质)No SVHC (12-Jan-2017)
产品概述
The Flick Large is a 3D tracking and gesture board that lets you control your I2C enabled devices by swipes, taps and flicks. Integrated into your I2C project it allows you multiple ways to control it and offers plug and play functionality for things as diverse as controlling a computer, TV, music system and more.
- Compatible with Raspberry Pi, BeagleBone, Arduino, Genuino and I2C enabled devices
- Includes 3D Tracking technology via MGC3130 chip
- Dual colour LED driven by LED1 and LED2
- Level shifting to work with 3.3V, 5V and logic signals
- Gesture sensing range of up to 15cm
- Offers touch and tap sensing
- Communicates with Raspberry Pi via I2C
- Full open source software libraries available online
- Simple assembly with no soldering required
- Supplied with all necessary fixings to attach to Raspberry Pi
技术规格
硅芯制造商
Microchip
内核架构
-
硅芯号
MGC3130
适用于
Raspberry Pi , BeagleBone, Arduino, Genuino, I2C可使用设备
SVHC(高度关注物质)
No SVHC (12-Jan-2017)
硅芯系列号
-
内核子架构
-
套件内容
Flick大型, F-F跳线, F-M跳线, USB棒, 信息卡
产品范围
Flick Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (12-Jan-2017)
下载产品合规证书
产品合规证书
重量(千克):.102512