打印页面
可订购
制造商标准交货时间:9 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY479.850 (CNY542.2305) |
包装规格:每个
最低: 1
多件: 1
CNY479.85 (CNY542.23 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商KLEIN TOOLS
制造商产品编号31733
库存编号4308304
技术数据表
刀具类型折叠式
刀片材料碳素钢
刀片长度132mm
全长303mm
产品范围-
SVHC(高度关注物质)To Be Advised
产品概述
31733 is a folding insulation cutter. The serrated stainless steel blade cuts through foam and fiberglass with ease and folds back into the comfort-grip handle for added protection. The lock-back mechanism secures the blade open for heavy duty use and stable cutting. After the job is done, you can easily fold the blade back down, even with work gloves on. It is suitable for cuts foam and fiberglass insulation.
- Blade made from durable 3CR13 stainless steel for heavy duty use
- Heavy duty construction is as sturdy as fixed blade insulation knives, 3'' teeth
- Lock back mechanism secures blade open, comfortable, non-slip grip, lanyard hole for tethering
- 5.2'' blade length, 11.9'' overall length, 1.75'' overall height, 1.45'' overall width
- Plastic handle with rubber grips material
- Hardened carbon steel material, over moulded plastic handle material
- 6.25'' handle length
技术规格
刀具类型
折叠式
刀片长度
132mm
产品范围
-
刀片材料
碳素钢
全长
303mm
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.000006