打印页面
图片仅用于图解说明,详见产品说明。
已停产
产品信息
制造商ROHM
制造商产品编号BD60GA3MEFJ-ME2
库存编号2546673
技术数据表
输出类型固定
输入电压最小值4.5V
输入电压最大值14V
输出数1输出
输出电压标称值6V
输出电压 - 额定值6V
输出电压最小值-
输出电压最大值-
极性正向输出
输出电流最大值300mA
最大输出电流300mA
压差典型值@电流600mV
压差电压 - 典型值 @ 电流600mV
芯片安装表面安装
IC 外壳 / 封装HTSOP
针脚数8引脚
工作温度最小值-40°C
工作温度最高值105°C
产品范围6V 300mA LDO Voltage Regulators
湿气敏感性等级MSL 1 -无限制
SVHC(高度关注物质)No SVHC (17-Jan-2023)
产品概述
The BD60GA3MEFJ-ME2 is a 300mA, fixed output LDO regulator in 8 pin HTSOP package. This LDO regulator is built-in with thermal shutdown circuit for protecting IC from heat destruction by over load condition, circuit current ON/OFF switch for setting the circuit 0μA at shutdown mode and an over current protection for protecting the IC destruction by output short circuit. It is usable for ceramic capacitor and enables to improve smaller set and long life.
- Input power supply voltage range from 4.5V to 14V
- Output voltage of 6V
- Automotive grade AEC-Q100 qualified
- Operating temperature range from -40°C to +105°C
- High accuracy reference voltage circuit
- Built-in over current protection circuit (OCP)
- Dropout voltage Vdo of 600mV
- Maximum line regulation is 50mV at 25°C
- Maximum load regulation is 75mV at 25°C
注释
The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.
技术规格
输出类型
固定
输入电压最大值
14V
输出电压标称值
6V
输出电压最小值
-
极性
正向输出
最大输出电流
300mA
压差电压 - 典型值 @ 电流
600mV
IC 外壳 / 封装
HTSOP
工作温度最小值
-40°C
产品范围
6V 300mA LDO Voltage Regulators
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
输入电压最小值
4.5V
输出数
1输出
输出电压 - 额定值
6V
输出电压最大值
-
输出电流最大值
300mA
压差典型值@电流
600mV
芯片安装
表面安装
针脚数
8引脚
工作温度最高值
105°C
湿气敏感性等级
MSL 1 -无限制
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.000054