打印页面
122 有货
需要更多?
122 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY83.600 (CNY94.468) |
5+ | CNY75.880 (CNY85.7444) |
10+ | CNY68.150 (CNY77.0095) |
50+ | CNY66.790 (CNY75.4727) |
100+ | CNY65.430 (CNY73.9359) |
250+ | CNY64.070 (CNY72.3991) |
包装规格:单件(切割供应)
最低: 1
多件: 1
CNY83.60 (CNY94.47 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
GNP2070TD-ZTR is a 650V GaN HEMT which has achieved the industry's highest class FOM (Ron*Ciss, Ron*Coss). It is a product of the EcoGaN™ series that contributes to power conversion efficiency and size reduction by making the best use of low ON resistance and high-speed switching. ESD protection function is built in for high-reliability design. In addition, the highly versatile packages provide excellent heat dissipation and facilitates mounting. Suitable for high switching frequency converter and high density converter applications.
- 650V E-mode GaN HEMT
- 70mohm resistance and 5.2nC gate charge
- 27A Ids, 6.5V Vgs rating
- 0.098ohm drain source on state resistance
- 53A ID,pulse
- 800V transient drain to source voltage
- 8.5V transient gate to source voltage
- 159W power dissipation at Tc= 25°C
- 8 pin TOLL package, operation temperature Tj range from -55 to 150°C
- Dimension is 11.68mm x 9.9mm x 2.4mm (W (Typ) x D (Typ) x H (Max))
技术规格
漏源电压, Vds
650V
漏源接通状态电阻
0.098ohm
晶体管封装类型
TOLL
针脚数
8引脚
合规
-
电流, Id 连续
27A
栅极电荷(典型值)
5.2nC
晶体管安装
表面安装
产品范围
-
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.00001