打印页面
419 有货
需要更多?
419 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY88.330 (CNY99.8129) |
5+ | CNY80.140 (CNY90.5582) |
10+ | CNY71.940 (CNY81.2922) |
50+ | CNY67.750 (CNY76.5575) |
100+ | CNY63.570 (CNY71.8341) |
250+ | CNY62.310 (CNY70.4103) |
包装规格:单件(切割供应)
最低: 1
多件: 1
CNY88.33 (CNY99.81 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
GNP2070TD-ZTR is a EcoGaN™, E-mode Gallium-Nitride(GaN) HEMT. It is a product of the EcoGaN™ series that contributes to power conversion efficiency and size reduction by making the best use of low ON resistance and high-speed switching. The ESD protection function is built in for high-reliability design. In addition, the highly versatile packages provide excellent heat dissipation and facilitates mounting. Typical applications include high switching frequency converter, high density converter.
- Continuous drain to source voltage is 650V
- Transient drain to source voltage is 800V
- Continuous drain current is 26.6A at Tc = 25°C
- Pulse drain current is 53.2A at Tc = 25°C
- Gate threshold voltage is 1.5V typ at VDS = 50mV, ID = 18mA
- Static drain to source on state resistance is 73mohm typ at VGS = 5.0V, ID = 8A, Tj = 25°C
- Total gate charge is 4.7nC typ at VDS = 400V, ID = 8A, VGS = 6V / 0V
- Power dissipation is 159W at Tc = 25°C
- TOLL-8N package
- Operation temperature range from -55 to 150°C
技术规格
漏源电压, Vds
650V
漏源接通状态电阻
0.098ohm
晶体管封装类型
TOLL
针脚数
8引脚
合规
-
电流, Id 连续
27A
栅极电荷(典型值)
5.2nC
晶体管安装
表面安装
产品范围
-
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.00001